
0077090A7 | |
|---|---|
DigiKey Part Number | 4616-0077090A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077090A7 |
Description | KOOL MU 060 PERM BLACK 089 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.600" (15.24mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 116.0 |
Core Type Toroid | Effective Area (Ae) mm² 134.0 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 15600.0 |
Diameter 1.840" (46.74mm) | Finish Uncoated |
Inductance Factor (Al) 86 nH | Height 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 130,94400 Kč | 1 309,44 Kč |
| 25 | 109,84480 Kč | 2 746,12 Kč |
| 50 | 95,16720 Kč | 4 758,36 Kč |
| 120 | 83,46708 Kč | 10 016,05 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |









