
0077716A7 | |
|---|---|
DigiKey Part Number | 4616-0077716A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077716A7 |
Description | FERRITE CORE TOROID 73NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 2.000" (50.80mm) Diameter 0.530" (13.46mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 127.0 |
Core Type Toroid | Effective Area (Ae) mm² 125.0 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 15900.0 |
Diameter 2.000" (50.80mm) | Finish Coated |
Inductance Factor (Al) 73 nH | Height 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 126,15600 Kč | 1 261,56 Kč |
| 25 | 105,88880 Kč | 2 647,22 Kč |
| 90 | 80,59500 Kč | 7 253,55 Kč |
| 180 | 79,79239 Kč | 14 362,63 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |










