
SCF17X-070-0R9A022V | |
|---|---|
DigiKey Part Number | 399-SCF17X-070-0R9A022V-ND |
Manufacturer | |
Manufacturer Product Number | SCF17X-070-0R9A022V |
Description | CMC 1.8MH 7A 24.54OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 24.54mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 24.54mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.965" L x 0.650" W (24.50mm x 16.50mm) |
Number of Lines 2 | Height (Max) 0.846" (21.50mm) |
Inductance @ Frequency 1.8 mH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 94,21800 Kč | 942,18 Kč |
| 28 | 86,32429 Kč | 2 417,08 Kč |
| 56 | 81,39732 Kč | 4 558,25 Kč |
| 112 | 76,75143 Kč | 8 596,16 Kč |
| 252 | 71,66151 Kč | 18 058,70 Kč |
| 504 | 67,58607 Kč | 34 063,38 Kč |
| 1 008 | 63,74810 Kč | 64 258,08 Kč |
| 2 520 | 62,78927 Kč | 158 228,96 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |










