S5D10170A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 87,77000 Kč
Datasheet
Diode 1700 V 44A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5D10170A

DigiKey Part Number
1655-S5D10170A-ND
Manufacturer
Manufacturer Product Number
S5D10170A
Description
DIODE SCHOTTKY SILICON CARBIDES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1700 V 44A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 1700 V
Part Status
Active
Capacitance @ Vr, F
994pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1700 V
Package / Case
Current - Average Rectified (Io)
44A
Supplier Device Package
TO-220AC
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5D10170A2SMC Diode Solutions01655-S5D10170A2-ND87,77000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1061,86000 Kč618,60 Kč
10043,60650 Kč4 360,65 Kč
50035,81166 Kč17 905,83 Kč
1 00033,30850 Kč33 308,50 Kč
2 00031,20471 Kč62 409,42 Kč
5 00030,22662 Kč151 133,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč