
S5D10170A2 | |
|---|---|
DigiKey Part Number | 1655-S5D10170A2-ND |
Manufacturer | |
Manufacturer Product Number | S5D10170A2 |
Description | DIODE SIL CARB 1700V 44A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 44A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 1700 V |
Part Status Active | Capacitance @ Vr, F 978pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1700 V | Package / Case |
Current - Average Rectified (Io) 44A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5D10170A | SMC Diode Solutions | 0 | 1655-S5D10170A-ND | 94,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 50 | 44,91060 Kč | 2 245,53 Kč |
| 100 | 40,75290 Kč | 4 075,29 Kč |
| 500 | 33,46914 Kč | 16 734,57 Kč |
| 1 000 | 31,12954 Kč | 31 129,54 Kč |
| 2 000 | 30,22662 Kč | 60 453,24 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


