Diode 650 V 10A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDD1065G1_L2_00001

DigiKey Part Number
3757-PCDD1065G1_L2_00001TR-ND - Tape & Reel (TR)
3757-PCDD1065G1_L2_00001CT-ND - Cut Tape (CT)
3757-PCDD1065G1_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCDD1065G1_L2_00001
Description
DIODE SIL CARB 650V 10A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
70 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
364pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-252AA
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSDD10G65E2Bourns Inc.9 660118-BSDD10G65E2CT-ND91,76000 KčParametric Equivalent
S3D10065ESMC Diode Solutions2 4381655-S3D10065ECT-ND42,21000 KčParametric Equivalent
In-Stock: 1 887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,27374 Kč81 821,22 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1057,68200 Kč576,82 Kč
10040,46730 Kč4 046,73 Kč
50033,11972 Kč16 559,86 Kč
1 00030,75934 Kč30 759,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1073,34600 Kč733,46 Kč
10052,41520 Kč5 241,52 Kč
50043,49106 Kč21 745,53 Kč
1 00041,04059 Kč41 040,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč