
S3D10065E | |
|---|---|
DigiKey Part Number | 1655-S3D10065ETR-ND - Tape & Reel (TR) 1655-S3D10065ECT-ND - Cut Tape (CT) 1655-S3D10065EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D10065E |
Description | DIODE SIL CARBIDE 650V 10A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 621pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 24,90200 Kč | 249,02 Kč |
| 100 | 16,74950 Kč | 1 674,95 Kč |
| 500 | 13,25898 Kč | 6 629,49 Kč |
| 1 000 | 12,13617 Kč | 12 136,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,92074 Kč | 27 301,85 Kč |
| 5 000 | 10,16976 Kč | 50 848,80 Kč |
| 7 500 | 9,98823 Kč | 74 911,72 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |

