
EVL6566A-75WADP | |
|---|---|
DigiKey Part Number | 497-6449-ND |
Manufacturer | |
Manufacturer Product Number | EVL6566A-75WADP |
Description | EVAL BOARD L6563 L6566A TSM1014 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6563, L6566A, TSM1014 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output 4A |
Packaging Box | Voltage - Input 90 ~ 264 VAC |
Part Status Active | Frequency - Switching 65kHz |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part L6563, L6566A, TSM1014 |
Power - Output 75W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 794,97000 Kč | 3 794,97 Kč |
| Unit Price without VAT: | 3 794,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 591,91370 Kč |





