
TSM1014IDT | |
|---|---|
DigiKey Part Number | 497-8161-2-ND - Tape & Reel (TR) 497-8161-1-ND - Cut Tape (CT) 497-8161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1014IDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±1% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1014IDT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Current - Output 2.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 $ | 2,24 $ |
| 10 | 1,66000 $ | 16,60 $ |
| 25 | 1,51440 $ | 37,86 $ |
| 100 | 1,35370 $ | 135,37 $ |
| 250 | 1,27712 $ | 319,28 $ |
| 500 | 1,23762 $ | 618,81 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,15290 $ | 2 882,25 $ |
| 5 000 | 1,12874 $ | 5 643,70 $ |
| 7 500 | 1,11664 $ | 8 374,80 $ |
| Unit Price without VAT: | 2,24000 $ |
|---|---|
| Unit Price with VAT: | 2,71040 $ |



