
TSM1014AIDT | |
|---|---|
DigiKey Part Number | 497-TSM1014AIDTTR-ND - Tape & Reel (TR) 497-TSM1014AIDTCT-ND - Cut Tape (CT) 497-TSM1014AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1014AIDT |
Description | IC VREF SERIES 0.5% 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1014AIDT Models |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Current - Output 2.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 25 | 21,90520 Kč | 547,63 Kč |
| 100 | 19,45460 Kč | 1 945,46 Kč |
| 250 | 18,28672 Kč | 4 571,68 Kč |
| 500 | 17,58288 Kč | 8 791,44 Kč |
| 1 000 | 17,42246 Kč | 17 422,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,39146 Kč | 40 978,65 Kč |
| 5 000 | 16,02261 Kč | 80 113,05 Kč |
| 7 500 | 15,83790 Kč | 118 784,25 Kč |
| 12 500 | 15,63340 Kč | 195 417,50 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |














