PFC IC Discontinuous (Transition) 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6563TR

DigiKey Part Number
497-L6563TR-ND - Tape & Reel (TR)
497-L6563CT-ND - Cut Tape (CT)
497-L6563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6563TR
Description
IC PFC CTRLR TRANSITION 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 14-SO
Datasheet
 Datasheet
EDA/CAD Models
L6563TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.3V ~ 22V
Manufacturer
STMicroelectronics
Operating Temperature
-25°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
14-SO
Current - Startup
50 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,41000 Kč204,10 Kč
2518,48680 Kč462,17 Kč
10016,37000 Kč1 637,00 Kč
25015,35960 Kč3 839,90 Kč
50014,75110 Kč7 375,55 Kč
1 00014,51487 Kč14 514,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,72110 Kč34 302,75 Kč
5 00013,40231 Kč67 011,55 Kč
7 50013,24277 Kč99 320,77 Kč
12 50013,06583 Kč163 322,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč