
EVL6591-90WADP | |
|---|---|
DigiKey Part Number | 497-8335-ND |
Manufacturer | |
Manufacturer Product Number | EVL6591-90WADP |
Description | EVAL BOARD FOR L6563 L6591 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6563, L6591 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 7.5A |
Manufacturer STMicroelectronics | Voltage - Input 88 ~ 264 VAC |
Packaging Box | Regulator Topology Asymmetrical Half Bridge |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part L6563, L6591 |
Power - Output 90W | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 897,93000 Kč | 2 897,93 Kč |
| Unit Price without VAT: | 2 897,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 506,49530 Kč |




