
L6563ATR | |
|---|---|
DigiKey Part Number | 497-6129-2-ND - Tape & Reel (TR) 497-6129-1-ND - Cut Tape (CT) 497-6129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6563ATR |
Description | IC PFC CTRLR TRANSITION 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6563ATR Models |
Category | Voltage - Supply 10.3V ~ 22V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 14-SO |
Current - Startup 50 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 18,53720 Kč | 463,43 Kč |
| 100 | 16,41830 Kč | 1 641,83 Kč |
| 250 | 15,40580 Kč | 3 851,45 Kč |
| 500 | 14,79604 Kč | 7 398,02 Kč |
| 1 000 | 14,56085 Kč | 14 560,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,76335 Kč | 34 408,38 Kč |
| 5 000 | 13,44380 Kč | 67 219,00 Kč |
| 7 500 | 13,28381 Kč | 99 628,58 Kč |
| 12 500 | 13,10652 Kč | 163 831,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



