Comparator Standard (General Purpose) Push-Pull 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS882IQ2T

DigiKey Part Number
497-14073-2-ND - Tape & Reel (TR)
497-14073-1-ND - Cut Tape (CT)
497-14073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS882IQ2T
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TS882IQ2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.1V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
500nA
CMRR, PSRR (Typ)
78dB CMRR
Propagation Delay (Max)
16µs
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,31000 Kč35,31 Kč
1025,93100 Kč259,31 Kč
2523,57000 Kč589,25 Kč
10020,98320 Kč2 098,32 Kč
25019,74800 Kč4 937,00 Kč
50019,00396 Kč9 501,98 Kč
1 00018,39130 Kč18 391,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,63437 Kč52 903,11 Kč
6 00017,26402 Kč103 584,12 Kč
9 00017,07851 Kč153 706,59 Kč
Manufacturers Standard Package
Unit Price without VAT:35,31000 Kč
Unit Price with VAT:42,72510 Kč