6-WLP 21-0463
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16164ANT0D+

DigiKey Part Number
505-MAX16164ANT0D+-ND
Manufacturer
Manufacturer Product Number
MAX16164ANT0D+
Description
IC NANO POWER ON/OFF CTRL WLP
Customer Reference
Detailed Description
Battery Management, Industrial, IoT PMIC 6-WLP (1.54x1.11)
Datasheet
 Datasheet
EDA/CAD Models
MAX16164ANT0D+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Applications
Battery Management, Industrial, IoT
Current - Supply
265µA
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP (1.54x1.11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Factory Stock: 3 900
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1048,45700 Kč484,57 Kč
5041,95680 Kč2 097,84 Kč
10039,94030 Kč3 994,03 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč