T1050H-6T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 778
Unit Price: 56,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 908
Unit Price: 55,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 306
Unit Price: 36,08000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 11,65864 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 22,99298 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 519
Unit Price: 68,20000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 550
Unit Price: 69,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 600
Unit Price: 58,81000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 45,38511 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1050H-6T

DigiKey Part Number
497-7629-5-ND
Manufacturer
Manufacturer Product Number
T1050H-6T
Description
TRIAC ALTERNISTOR 600V 10A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T1050H-6T Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6344AGLittelfuse Inc.7782N6344AGOS-ND56,10000 KčSimilar
2N6344GLittelfuse Inc.9082N6344GOS-ND55,89000 KčSimilar
2N6348AGLittelfuse Inc.1 3061294-2N6348AG-CHP36,08000 KčSimilar
BTA312-600CT,127WeEn Semiconductors01740-1364-ND11,65864 KčSimilar
MAC12HCMGLittelfuse Inc.0MAC12HCMG-ND22,99298 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 0009,46506 Kč18 930,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,46506 Kč
Unit Price with VAT:11,45272 Kč