Parametric Equivalent

QJ8012RH5TP | |
|---|---|
DigiKey Part Number | QJ8012RH5TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8012RH5TP |
Description | TRIAC ALTERNSTR 800V 12A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ8012RH4TP | Littelfuse Inc. | 998 | QJ8012RH4TP-ND | 91,35000 Kč | Parametric Equivalent |
| T1235T-8T | STMicroelectronics | 1 513 | 497-13995-5-ND | 36,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,38511 Kč | 45 385,11 Kč |
| Unit Price without VAT: | 45,38511 Kč |
|---|---|
| Unit Price with VAT: | 54,91598 Kč |



