Similar
Similar
Similar
Similar
Similar
Similar

STPS1L60ZFY | |
|---|---|
DigiKey Part Number | 497-17154-2-ND - Tape & Reel (TR) 497-17154-1-ND - Cut Tape (CT) 497-17154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L60ZFY |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L60ZFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76490 Kč | 376,49 Kč |
| 500 | 2,80912 Kč | 1 404,56 Kč |
| 1 000 | 2,50044 Kč | 2 500,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10750 Kč | 6 322,50 Kč |
| 6 000 | 1,90924 Kč | 11 455,44 Kč |
| 9 000 | 1,80818 Kč | 16 273,62 Kč |
| 15 000 | 1,69457 Kč | 25 418,55 Kč |
| 21 000 | 1,62727 Kč | 34 172,67 Kč |
| 30 000 | 1,56185 Kč | 46 855,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |













