
RB068MM-60TR | |
|---|---|
DigiKey Part Number | RB068MM-60TR-ND - Tape & Reel (TR) RB068MM-60CT-ND - Cut Tape (CT) RB068MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068MM-60TR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB068MM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 765 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 100 | 7,16030 Kč | 716,03 Kč |
| 500 | 5,46494 Kč | 2 732,47 Kč |
| 1 000 | 4,91836 Kč | 4 918,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22354 Kč | 12 670,62 Kč |
| 6 000 | 3,87350 Kč | 23 241,00 Kč |
| 9 000 | 3,69516 Kč | 33 256,44 Kč |
| 15 000 | 3,49475 Kč | 52 421,25 Kč |
| 21 000 | 3,37607 Kč | 70 897,47 Kč |
| 30 000 | 3,26076 Kč | 97 822,80 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










