Diode 60 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2MM60BTR

DigiKey Part Number
RBR2MM60BTR-ND - Tape & Reel (TR)
RBR2MM60BCT-ND - Cut Tape (CT)
RBR2MM60BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2MM60BTR
Description
DIODE SCHOTTKY 60V 2A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR2MM60BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
107,89400 Kč78,94 Kč
1005,04990 Kč504,99 Kč
5003,81636 Kč1 908,18 Kč
1 0003,41810 Kč3 418,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91753 Kč8 752,59 Kč
6 0002,65230 Kč15 913,80 Kč
9 0002,40382 Kč21 634,38 Kč
15 0002,32702 Kč34 905,30 Kč
21 0002,29337 Kč48 160,77 Kč
30 0002,20920 Kč66 276,00 Kč
75 0002,10500 Kč157 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč