
STM32C542CCT6 | |
|---|---|
DigiKey Part Number | 497-STM32C542CCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C542CCT6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 1x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI, USART/UART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,86500 Kč | 358,65 Kč |
| 25 | 32,71480 Kč | 817,87 Kč |
| 100 | 29,25650 Kč | 2 925,65 Kč |
| 250 | 27,60732 Kč | 6 901,83 Kč |
| 500 | 26,61286 Kč | 13 306,43 Kč |
| 1 000 | 25,79436 Kč | 25 794,36 Kč |
| 2 500 | 24,93034 Kč | 62 325,85 Kč |
| 5 000 | 24,40967 Kč | 122 048,35 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |









