
NUCLEO-C542RC | |
|---|---|
DigiKey Part Number | 497-NUCLEO-C542RC-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-C542RC |
Description | NUCLEO-64 STM32C542RC EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32C542RC Nucleo-64 STM32C5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32C542RC |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,38000 Kč | 441,38 Kč |
| 10 | 440,26500 Kč | 4 402,65 Kč |
| 25 | 439,86600 Kč | 10 996,65 Kč |
| 100 | 439,25510 Kč | 43 925,51 Kč |
| 250 | 438,85484 Kč | 109 713,71 Kč |
| Unit Price without VAT: | 441,38000 Kč |
|---|---|
| Unit Price with VAT: | 534,06980 Kč |











