



NUCLEO-U3C5ZI-Q | |
|---|---|
DigiKey Part Number | 497-NUCLEO-U3C5ZI-Q-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-U3C5ZI-Q |
Description | NUCLEO-144 STM32U3C5ZI EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32U3C5ZIT6Q Nucleo-144 STM32 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M33 |
Mfr | Platform |
Series | Utilized IC / Part STM32U3C5ZIT6Q |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,93000 Kč | 654,93 Kč |
| 10 | 653,31100 Kč | 6 533,11 Kč |
| 25 | 652,71880 Kč | 16 317,97 Kč |
| 100 | 651,81570 Kč | 65 181,57 Kč |
| 250 | 651,21684 Kč | 162 804,21 Kč |
| Unit Price without VAT: | 654,93000 Kč |
|---|---|
| Unit Price with VAT: | 792,46530 Kč |










