
NUCLEO-U385RG-Q | |
|---|---|
DigiKey Part Number | 497-NUCLEO-U385RG-Q-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-U385RG-Q |
Description | NUCLEO-64 STM32U385RG EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32U385RG Nucleo-64 STM32U3 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-U385RG-Q Models |
Category | Platform |
Mfr | Utilized IC / Part STM32U385RG |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |











