
X-NUCLEO-ESE01A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-ESE01A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-ESE01A1 |
Description | SHLD SECURE ELEMENT STSAFE-A120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STSAFE-A120 Security Interface Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STSAFE-A120 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment STM32Cube |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform Nucleo | Secondary Attributes I2C Interface(s) |
Type Interface | Base Product Number |
Function Security |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |










