
STM32U375KGU6 | |
|---|---|
DigiKey Part Number | 497-STM32U375KGU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U375KGU6 |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U375KGU6 Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 32-UFQFPN (5x5) |
Packaging Tray | Package / Case 32-UFQFN Exposed Pad |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 91,71900 Kč | 917,19 Kč |
| 25 | 84,65560 Kč | 2 116,39 Kč |
| 100 | 76,88840 Kč | 7 688,84 Kč |
| 490 | 71,00967 Kč | 34 794,74 Kč |
| 980 | 69,16141 Kč | 67 778,18 Kč |
| 1 470 | 68,23636 Kč | 100 307,45 Kč |
| 2 940 | 66,87899 Kč | 196 624,23 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |




