
STM32U375KEU6 | |
|---|---|
DigiKey Part Number | 497-STM32U375KEU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U375KEU6 |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U375KEU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,73200 Kč | 747,32 Kč |
| 25 | 68,79800 Kč | 1 719,95 Kč |
| 100 | 62,28430 Kč | 6 228,43 Kč |
| 250 | 59,17824 Kč | 14 794,56 Kč |
| 500 | 57,30522 Kč | 28 652,61 Kč |
| 1 000 | 55,76376 Kč | 55 763,76 Kč |
| 2 940 | 53,88994 Kč | 158 436,42 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


