



STM32MP215F-DK | |
|---|---|
DigiKey Part Number | 497-STM32MP215F-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP215F-DK |
Description | DISCOVERY STM32MP215F EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32MP215F Discovery STM32MP2 ARM® Cortex®-A35, Cortex®-M33 MPU Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-A35, Cortex®-M33 |
Mfr | Platform |
Series | Utilized IC / Part STM32MP215F |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,84000 Kč | 1 519,84 Kč |
| 10 | 1 516,32900 Kč | 15 163,29 Kč |
| 25 | 1 514,94680 Kč | 37 873,67 Kč |
| 100 | 1 512,85130 Kč | 151 285,13 Kč |
| Unit Price without VAT: | 1 519,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,00640 Kč |











