New at DigiKey
RT1180 i.MX ARM® Cortex®-M7, Cortex®-M33 MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT1180 i.MX ARM® Cortex®-M7, Cortex®-M33 MCU Embedded Evaluation Board
NXP FRDM i.MX RT1186 Development Platform - Unboxing | DigiKey

FRDM-IMXRT1186

DigiKey Part Number
568-FRDM-IMXRT1186-ND
Manufacturer
Manufacturer Product Number
FRDM-IMXRT1186
Description
FRDM-IMXRT1186
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RT1180 i.MX ARM® Cortex®-M7, Cortex®-M33 MCU Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU
Mfr
Core Processor
ARM® Cortex®-M7, Cortex®-M33
Series
Utilized IC / Part
RT1180
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 313,90000 Kč1 313,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 313,90000 Kč
Unit Price with VAT:1 589,81900 Kč