
KITA3GTC4D7LITETOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA3GTC4D7LITETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA3GTC4D7LITETOBO1 |
Description | KITA3GTC4D7LITETOBO1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC4D7 AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor TriCore™ |
Series | Utilized IC / Part TC4D7 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 992,42000 Kč | 2 992,42 Kč |
| 10 | 2 985,62200 Kč | 29 856,22 Kč |
| Unit Price without VAT: | 2 992,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 620,82820 Kč |





