


KITPSE84AITOBO1 | |
|---|---|
DigiKey Part Number | 448-KITPSE84AITOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITPSE84AITOBO1 |
Description | PSOC EDGE E84 AI KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSE846GPS2DBZC4 PSOC™ Edge ARM® Cortex®-M33, Cortex®-M55 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M33, Cortex®-M55 |
Mfr | Utilized IC / Part PSE846GPS2DBZC4 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System MIPI (DSI/DSI-2) |
Type MCU | Note DSI 15-pin Connector(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,22000 Kč | 1 574,22 Kč |
| Unit Price without VAT: | 1 574,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,80620 Kč |








