New Product
PSE846GPS2DBZC4 PSOC™ Edge ARM® Cortex®-M33, Cortex®-M55 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSE846GPS2DBZC4 PSOC™ Edge ARM® Cortex®-M33, Cortex®-M55 MCU 32-Bit Embedded Evaluation Board
PSOC™ Edge Arm® Cortex® Multicore MCUs from Infineon PIO | DigiKey

KITPSE84EVALTOBO1

DigiKey Part Number
448-KITPSE84EVALTOBO1-ND
Manufacturer
Manufacturer Product Number
KITPSE84EVALTOBO1
Description
PSOC EDGE E84 EVAL KIT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PSE846GPS2DBZC4 PSOC™ Edge ARM® Cortex®-M33, Cortex®-M55 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M33, Cortex®-M55
Mfr
Utilized IC / Part
PSE846GPS2DBZC4
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s), LCD, Accessories
Part Status
Active
Interconnect System
Arduino R3 Shield, M.2 B-Key M-Key, mikroBUS Click, MIPI (CSI/CSI-2/DSI/DSI-2), Shield2Go
Type
MCU 32-Bit
Suggested Programming Environment
ModusToolbox
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 790,75000 Kč6 790,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6 790,75000 Kč
Unit Price with VAT:8 216,80750 Kč