New Product
ARM® Cortex®-M55, ARM® Ethos-U55 PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M55, ARM® Ethos-U55 PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM
Delivering world-class edge AI

PSE823GOS2DBZC4XQSA1

DigiKey Part Number
448-PSE823GOS2DBZC4XQSA1-ND
Manufacturer
Manufacturer Product Number
PSE823GOS2DBZC4XQSA1
Description
ARM CORTEX-M55, EPC2, 5.5MB SRAM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55, ARM® Ethos-U55 PSOC™ Edge Microcontroller IC 32-Bit Dual-Core 200MHz, 400MHz 512KB (512K x 8) NVSRAM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
147
Mfr
Program Memory Size
Series
Program Memory Type
NVSRAM
Packaging
Tray
RAM Size
5M x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Core Processor
ARM® Cortex®-M55, ARM® Ethos-U55
Data Converters
A/D 17x20b SAR; D/A 2x12b
Core Size
Oscillator Type
External, Internal
Speed
200MHz, 400MHz
Operating Temperature
-20°C ~ 70°C (TA)
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Mounting Type
Surface Mount
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, PWM, RSA, SHA, TRNG, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1282,63000 Kč282,63 Kč
10221,21400 Kč2 212,14 Kč
25205,85600 Kč5 146,40 Kč
100188,99250 Kč18 899,25 Kč
250180,95404 Kč45 238,51 Kč
500176,10812 Kč88 054,06 Kč
1 000172,11956 Kč172 119,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,63000 Kč
Unit Price with VAT:341,98230 Kč