New Product
TriCore™ AURIX™ Microcontroller IC 32-Bit12 500MHz 20MB (20M x 8) FLASH PG-F2BGA-292-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit12 500MHz 20MB (20M x 8) FLASH PG-F2BGA-292-3
AURIX™ TC4Dx 32-bit TriCore™ Microcontrollers from Infineon PIO | DigiKey

TC4D7XP20MF500MCABKXUMA1

DigiKey Part Number
448-TC4D7XP20MF500MCABKXUMA1TR-ND - Tape & Reel (TR)
448-TC4D7XP20MF500MCABKXUMA1CT-ND - Cut Tape (CT)
448-TC4D7XP20MF500MCABKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4D7XP20MF500MCABKXUMA1
Description
AURIX 3G-ACEE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit12 500MHz 20MB (20M x 8) FLASH PG-F2BGA-292-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TriCore™
Core Size
32-Bit12
Speed
500MHz
Connectivity
CANbus, C2Slb, I2C, SCI, SPI
Peripherals
-
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10M x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 64 SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-F2BGA-292-3
Package / Case
292-LFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 916,07000 Kč1 916,07 Kč
101 600,42600 Kč16 004,26 Kč
251 521,62440 Kč38 040,61 Kč
1001 435,02850 Kč143 502,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 348,42458 Kč1 348 424,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 916,07000 Kč
Unit Price with VAT:2 318,44470 Kč