
KITA2GTC334LITETOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC334LITETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC334LITETOBO1 |
Description | AURIX TC334 LITE EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC334 AURIX TC334 Lite AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC334 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click, Shield2Go | |
Suggested Programming Environment | AURIX, FreeEntryToolchain | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,70000 Kč | 1 470,70 Kč |
| Unit Price without VAT: | 1 470,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,54700 Kč |




