
KITAURIXTC275ARDSBTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITAURIXTC275ARDSBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITAURIXTC275ARDSBTOBO1 |
Description | SHIELDBUDDYTC275-AURIX |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC275 AURIX TC2xx TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor TriCore™ |
Mfr | Platform |
Series | Utilized IC / Part TC275 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 907,44000 Kč | 4 907,44 Kč |
| Unit Price without VAT: | 4 907,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 938,00240 Kč |






