
KITA2GTC375ARDSBTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITA2GTC375ARDSBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC375ARDSBTOBO1 |
Description | AURIX TC375 SHIELDBUDDY BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TC375 AURIX TC375 ShieldBuddy AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TC375 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor TriCore™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 859,57000 Kč | 4 859,57 Kč |
| Unit Price without VAT: | 4 859,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 880,07970 Kč |




