



K140 | |
|---|---|
DigiKey Part Number | 2221-K140-ND |
Manufacturer | |
Manufacturer Product Number | K140 |
Description | SINGLE LIVE WIRE WI-FI SMART SWI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-C6-MINI-1 SwitchC6 ESP32-C RISC-V MPU 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part ESP32-C6-MINI-1 |
Series | Mounting Type Fixed |
Packaging Retail Package | Contents Board(s) |
Part Status Active | RF Type 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Type MPU | RF Frequency 2.4GHz |
Core Processor RISC-V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,07000 Kč | 416,07 Kč |
| Unit Price without VAT: | 416,07000 Kč |
|---|---|
| Unit Price with VAT: | 503,44470 Kč |











