



C148 | |
|---|---|
DigiKey Part Number | 2221-C148-ND |
Manufacturer | |
Manufacturer Product Number | C148 |
Description | POWERHUB PROGRAMMABLE CONTROLLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Category | Contents Board(s), Accessories |
Mfr | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Series | RF Frequency 2.4GHz |
Packaging Retail Package | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,57000 Kč | 769,57 Kč |
| Unit Price without VAT: | 769,57000 Kč |
|---|---|
| Unit Price with VAT: | 931,17970 Kč |











