
CC-WMP255-KIT | |
|---|---|
DigiKey Part Number | 602-CC-WMP255-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMP255-KIT |
Description | CC-WMP255-KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | STM32MP255F ConnectCore® ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A7, Cortex®-M4 |
Series | Utilized IC / Part STM32MP255F |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |









