
CC-ST-J17D-ZK | |
|---|---|
DigiKey Part Number | 602-CC-ST-J17D-ZK-ND |
Manufacturer | |
Manufacturer Product Number | CC-ST-J17D-ZK |
Description | CC-ST-J17D-ZK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ConnectCore® Embedded Module STM32MP255F 200MHz, 400MHz, 1.5GHz 1GB 8GB eMMC |
Datasheet | Datasheet |
Category | Speed 200MHz, 400MHz, 1.5GHz |
Manufacturer Digi | Flash Size 8GB eMMC |
Series | RAM Size 1GB |
Packaging Bulk | Connector Type Pin(s) |
Part Status Active | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Module/Board Type MPU | Operating Temperature -40°C ~ 85°C |
Core Processor STM32MP255F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 118,70000 Kč | 2 118,70 Kč |
| Unit Price without VAT: | 2 118,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 563,62700 Kč |











