- Microcontroller IC 80-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1510(13)

DigiKey Part Number
2648-SC1510(13)TR-ND - Tape & Reel (TR)
2648-SC1510(13)CT-ND - Cut Tape (CT)
2648-SC1510(13)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1510(13)
Description
RP2350B / 13" REEL - 2500PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 80-QFN (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
80-QFN (10x10)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
80-VFQFN Exposed Pad
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1031,26600 Kč312,66 Kč
2528,98560 Kč724,64 Kč
10025,90520 Kč2 590,52 Kč
25024,17708 Kč6 044,27 Kč
50023,04908 Kč11 524,54 Kč
1 00022,48886 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,19621 Kč50 490,53 Kč
5 00019,56090 Kč97 804,50 Kč
7 50019,24002 Kč144 300,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč