Similar

W25Q128JVPIM | |
|---|---|
DigiKey Part Number | 256-W25Q128JVPIM-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JVPIM |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVPIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tube: | 11400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 25 | 42,78560 Kč | 1 069,64 Kč |
| 50 | 41,82800 Kč | 2 091,40 Kč |
| 100 | 40,86630 Kč | 4 086,63 Kč |
| 300 | 39,34327 Kč | 11 802,98 Kč |
| 500 | 38,63842 Kč | 19 319,21 Kč |
| 1 000 | 37,68847 Kč | 37 688,47 Kč |
| 5 000 | 35,52782 Kč | 177 639,10 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |












