
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 57,17800 Kč | 571,78 Kč |
| 25 | 55,52720 Kč | 1 388,18 Kč |
| 50 | 54,27140 Kč | 2 713,57 Kč |
| 100 | 53,00950 Kč | 5 300,95 Kč |
| 250 | 51,34516 Kč | 12 836,29 Kč |
| 570 | 49,85846 Kč | 28 419,32 Kč |
| 1 140 | 48,62161 Kč | 55 428,64 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




