
IS25LP128-JKLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128-JKLE-TR-ND - Tape & Reel (TR) 706-IS25LP128-JKLE-TRCT-ND - Cut Tape (CT) 706-IS25LP128-JKLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP128-JKLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4500 |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 79,16200 Kč | 791,62 Kč |
| 25 | 76,83600 Kč | 1 920,90 Kč |
| 50 | 75,07200 Kč | 3 753,60 Kč |
| 100 | 73,30400 Kč | 7 330,40 Kč |
| 250 | 70,97660 Kč | 17 744,15 Kč |
| 500 | 69,23166 Kč | 34 615,83 Kč |
| 1 000 | 67,50584 Kč | 67 505,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 63,85286 Kč | 287 337,87 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




