
W25Q128JVEIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JVEIMTR-ND - Tape & Reel (TR) 256-W25Q128JVEIMTRCT-ND - Cut Tape (CT) 256-W25Q128JVEIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVEIM TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 35,30200 Kč | 882,55 Kč |
| 50 | 34,51240 Kč | 1 725,62 Kč |
| 100 | 33,71650 Kč | 3 371,65 Kč |
| 250 | 32,66784 Kč | 8 166,96 Kč |
| 500 | 31,87706 Kč | 15 938,53 Kč |
| 1 000 | 31,09279 Kč | 31 092,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,72008 Kč | 122 880,32 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











