Zener Diode 13 V 500 mW ±6.42% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C13-7-F

DigiKey Part Number
31-BZT52C13-7-FTR-ND - Tape & Reel (TR)
31-BZT52C13-7-FCT-ND - Cut Tape (CT)
31-BZT52C13-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C13-7-F
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±6.42% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C13-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.42%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C13_R1_00001Panjit International Inc.2 1913757-BZT52-C13_R1_00001CT-ND2,09000 KčSimilar
CMHZ5243B TR PBFREECentral Semiconductor Corp6911514-CMHZ5243BTRPBFREECT-ND15,64000 KčSimilar
BZT52B13Good-Ark Semiconductor4 8324786-BZT52B13CT-ND2,92000 KčParametric Equivalent
In-Stock: 5 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,62800 Kč26,28 Kč
1001,63090 Kč163,09 Kč
5001,18752 Kč593,76 Kč
1 0001,04403 Kč1 044,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86071 Kč2 582,13 Kč
6 0000,76804 Kč4 608,24 Kč
9 0000,72074 Kč6 486,66 Kč
15 0000,66752 Kč10 012,80 Kč
21 0000,63597 Kč13 355,37 Kč
30 0000,60530 Kč18 159,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč