Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5243B TR PBFREE

DigiKey Part Number
1514-CMHZ5243BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5243BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5243BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5243B TR PBFREE
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B13-E3-08Vishay General Semiconductor - Diodes Division14 921112-BZT52B13-E3-08CT-ND9,66000 KčSimilar
BZT52C13-7-FDiodes Incorporated1 50731-BZT52C13-7-FCT-ND4,41000 KčSimilar
BZT52C13-E3-08Vishay General Semiconductor - Diodes Division14 266112-BZT52C13-E3-08CT-ND9,45000 KčSimilar
BZT52C13-TPMCC (Micro Commercial Components)178BZT52C13-TPMSCT-ND2,94000 KčSimilar
BZT52C13S-7-FDiodes Incorporated5 529BZT52C13S-FDICT-ND5,25000 KčSimilar
In-Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,72200 Kč97,22 Kč
1006,24270 Kč624,27 Kč
5004,74134 Kč2 370,67 Kč
1 0004,25692 Kč4 256,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,64070 Kč10 922,10 Kč
6 0003,33025 Kč19 981,50 Kč
9 0003,17205 Kč28 548,45 Kč
15 0002,99426 Kč44 913,90 Kč
21 0002,88899 Kč60 668,79 Kč
30 0002,78667 Kč83 600,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč