
CMHZ5235B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5235BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5235BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5235BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5235B TR PBFREE |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 500 | 3,28870 Kč | 1 644,35 Kč |
| 1 000 | 2,93468 Kč | 2 934,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48420 Kč | 7 452,60 Kč |
| 6 000 | 2,25708 Kč | 13 542,48 Kč |
| 9 000 | 2,14131 Kč | 19 271,79 Kč |
| 15 000 | 2,01116 Kč | 30 167,40 Kč |
| 21 000 | 1,93407 Kč | 40 615,47 Kč |
| 30 000 | 1,85914 Kč | 55 774,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











