S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08DZ60ACLC

DigiKey Part Number
MC9S08DZ60ACLC-ND
Manufacturer
Manufacturer Product Number
MC9S08DZ60ACLC
Description
IC MCU 8BIT 60KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08DZ60ACLC Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
S08
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
32-LQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1363,09000 Kč363,09 Kč
10288,05600 Kč2 880,56 Kč
25269,31120 Kč6 732,78 Kč
100248,69980 Kč24 869,98 Kč
250238,87304 Kč59 718,26 Kč
500232,95092 Kč116 475,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:363,09000 Kč
Unit Price with VAT:439,33890 Kč